Hama 201679 Wireless charger 2000mA QI-FC10 Creamy white Metal Inductive

MPN
00201679
Brand
Hama
EAN-13
4047443487933
Order Code
16-3998
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201679, also referred to as the model 2638001, is a wireless charger designed for efficient and convenient charging of compatible devices using inductive charging technology. This unit features a charging capacity of 2000 mA, providing adequate power for various modern electronic devices. The charger operates using the Qi standard, ensuring compatibility with a wide range of smartphones and tablets that support wireless charging protocols. Constructed with a creamy white metal finish, it offers durability and an aesthetically pleasing appearance, suitable for integration in office or home environments. Typical engineering applications include its use in telecommunications and consumer electronics where wireless power transfer is beneficial for reducing cable clutter and enhancing device accessibility.
Type Wireless charger
Output Current 2A
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Mobile phone, Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Creamy white
Depth 100mm
Diameter 100mm
Dimensions (Ø x H) 100 mm x 7.6 mm
Fast charging Yes
Height 7.6mm
Input frequency 1.34, 1.67, 2 Hz
Input Voltage 5, 9, 12 V
LED indicators Status
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type USB
Product colour Cream, Grey
Product Type Wireless charger
Quantity per pack 1 pc(s)
Weight 132.00g
Width 100mm
Wireless charging Yes

Trustpilot