Hama 00201688 Wireless charging pad Black Inductive 2000 mA QI-FC10

MPN
00201688
Brand
Hama
EAN-13
4047443488626
Order Code
16-4006
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201688 is an advanced wireless charging pad designed with a black finish and integrates inductive charging technology, specifically tailored for compatibility with the Qi standard. This innovative device, also known by the alternate description 2638010, delivers a charging current of up to 2000 mA. It serves as an efficient solution for powering various Qi-enabled devices, ensuring seamless power transfer without the need for cables, which is ideal for engineering applications requiring minimal physical connection points. The robust design and dependable performance make it suitable for use in electronic prototyping environments, consumer electronics testing facilities, and everyday domestic settings where convenient charging methods are necessary.
Type Wireless charger
Output Current 2 A
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Black
Depth 101.5mm
Diameter 102mm
Dimensions (Ø x H) 102 mm x 6.6 mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 6.6mm
Input Current 2, 1.67 A
Input Voltage 5, 9 V
LED indicators Status
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type AC, USB
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
USB Type-C ports quantity 1
Weight 54.00g
Width 101.5mm
Wireless charging Yes

Trustpilot