Hama 201689 Wireless charger 2500 mA Inductive Grey

MPN
00201689
Brand
Hama
EAN-13
4047443487995
Order Code
16-4007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00201689 presents a sophisticated wireless charging solution with a maximum charging current of 2500 mA, designated for inductive power transfer in the colour grey. Known alternatively as 2638011, this advanced device facilitates efficient power delivery by utilising inductive coupling, supporting compatible devices without the need for direct cable connections. It is particularly well-suited for environments where cable management is critical, such as in modern office settings, automotive interiors, and industrial equipment that require reliable, clutter-free power solutions. The wireless charger ensures safety and compatibility with a range of devices, adhering to recognised electromagnetic compatibility standards and offering engineers a dependable option for seamless power integration in various systems.
Type Wireless charger
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2500mA
Charging Slots 1
Colour Grey
Depth 137mm
Dimensions (L x W x H) 70 x 70 x 15 mm
Fast charging Yes
Height 15mm
Input Current 1.67, 2 A
Input Voltage 5, 9, 12 V
LED indicators Status
Length 70mm
Manual Yes
Maximum Power 15 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type AC
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
Weight 244.00g
Width 70mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot