Hama 201686 Wireless Charger 2000mA Inductive White

MPN
00201686
Brand
Hama
EAN-13
4047443487339
Order Code
16-4004
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201686 is a wireless charger designed to deliver a charging current of 2000mA through inductive coupling, optimised for efficient energy transfer. The product, also identified by the alternate description 2638008, features compatibility with Qi-standard devices, making it a versatile choice for engineers looking to integrate wireless charging capabilities into a variety of electronic systems. Its sleek white design not only supports aesthetic integration into modern devices but also provides a reliable solution for implementing convenient and cable-free power delivery in portable electronics, automotive applications, and smart home devices.
Type Wireless charger
Output Current 2A
Cable Length 1.5m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour White
Depth 82mm
Dimensions (L x W x H) 82 x 65 x 109 mm
Fast charging Yes
Height 109mm
Input Current 1.67, 2 A
Input Voltage 5, 9 V
LED indicators Status
Length 82mm
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type USB
Product colour White
Product Type Wireless charger
Quantity per pack 1 pc(s)
Weight 114.00g
Width 65mm
Wireless charging Yes

Trustpilot