Hama 00201683 Wireless charger 2000 mA QI-FC10 Black

MPN
00201683
Brand
Hama
EAN-13
4047443488589
Order Code
16-4001
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201683 introduces , also known by its alternate description, 2638005, as a wireless charger designed with efficiency and compatibility in mind. Engineering and technical projects can benefit from its ability to deliver a steady 2000 mA current as it employs Qi wireless charging technology, ensuring reliable power transfer to compatible devices without the need for physical connectors. The black, compact design provides a practical solution for environments where minimal wire clutter is essential, such as in design workstations or testing benches. Suitable for use in both consumer electronics development and industrial applications, this wireless charger supports a range of devices, making it a versatile component in any engineer’s toolkit.
Type Wireless charger
Output Current 2 A
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Black
Depth 101.5mm
Diameter 102mm
Dimensions (Ø x H) 102 mm x 6.6 mm
Fast charging Yes
Height 6.6mm
Housing Material Metal
Input Current 2, 1.67 A
Input Voltage 5, 9 V
LED indicators Status
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type USB
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
USB Type-C ports quantity 1
Weight 54.00g
Width 101.5mm
Wireless charging No

Trustpilot