Hama 201682 Wireless Charger Black 2000mA Outputs Inductive Charging

MPN
00201682
Brand
Hama
EAN-13
4047443487285
Order Code
16-4000
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201682, also known as the 2638004, is a wireless charger designed to provide efficient power delivery with its 2000mA output capability, using inductive charging technology. This product accommodates the growing demand for convenient, cable-free charging solutions, ensuring compatibility with Qi-standard devices. Its compact design and black finish make it suitable for integration into diverse environments, from office spaces to personal use in residential settings. Common engineering applications include use in the development of consumer electronics, where it serves as a reliable component for testing and product validation stages. With its focus on functional efficiency and universal applicability, the Hama 00201682 represents a pragmatic solution for wireless charging needs.
Type Wireless charger
Output Current 2A
Cable Length 1m
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 2
Colour Black
Depth 200mm
Dimensions (L x W x H) 200 x 90 x 15 mm
Fast charging Yes
Height 15mm
Input Current 4 A
Input Voltage 230 V
LED indicators Status
Length 200mm
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type AC
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
Weight 145.00g
Width 90mm
Wireless charging Yes

Trustpilot