Hama 201685 Hama Wireless Charger 2000 mA Black Inductive Charging

MPN
00201685
Brand
Hama
EAN-13
4047443487315
Order Code
16-4003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00201685 is the manufacturer's part number for the wireless charger designed to deliver reliable power for a variety of electronic devices through inductive charging technology. This wireless charger supports up to 2000 mA output, providing efficient charging for compatible smartphones and similar devices without the need for direct cable connection. The device features a black finish, offering a sleek and unobtrusive addition to home or office environments. In typical engineering applications, this wireless charger is suitable for integration into consumer electronics systems that facilitate wireless power transfer, enhancing user convenience and minimising wear and tear associated with frequent plugging and unplugging of charging cables. The product is identified as under the alternate description 2638007 - Hama 00201685.
Type Wireless charger
Output Current 2 A
Cable Length 1.5m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Black
Depth 82mm
Dimensions (L x W x H) 82 x 65 x 109 mm
Fast charging Yes
Height 109mm
Input Current 2, 1.67 A
Input Voltage 5, 9 V
LED indicators Status
Length 82mm
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type USB
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
USB Type-C ports quantity 1
Weight 114.00g
Width 65mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot