Hama 201687 Wireless charger Inductive 2000mA QI-FC15 Metal Black

MPN
00201687
Brand
Hama
EAN-13
4047443487988
Order Code
16-4005
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201687 is a wireless charger designed to meet the needs of modern electronic device users by providing a convenient and efficient power source. With its inductive charging capability and a current output of up to 2000 mA, this charger is compatible with any Qi-enabled devices, ensuring interoperability with a wide range of smartphones and mobile accessories. The charger features a sleek metal design in black, combining both durability and aesthetic appeal. Suitable for use in both personal and professional environments, it is ideal for engineers seeking a reliable charging solution for testing and development of Qi-compatible devices or for integration into smart furniture and workstations. As a addition to the Hama product lineup, referenced as 2638009, this wireless charger caters to advanced technological requirements while maintaining ease of use.
Type Wireless charger
Output Current 2A
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Black
Depth 100mm
Diameter 100mm
Dimensions (Ø x H) 100 mm x 7.6 mm
Fast charging Yes
Height 7.6mm
Housing Material Metal
Input Current 1.67, 2 A
Input Voltage 5, 9, 12 V
LED indicators Status
Manual Yes
Maximum Power 15 W
Output Voltage Various
Power protection features Over voltage, Overcharge, Short circuit
Power source type AC
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
Weight 132.00g
Width 100mm
Wireless charging No

Trustpilot