Hama 201684 Wireless Charger 2000 mA Inductive Charging Black

MPN
00201684
Brand
Hama
EAN-13
4047443488411
Order Code
16-4002
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00201684, also known as 2638006, represents a cutting-edge solution in wireless charging technology, designed to provide efficient power delivery with its 2000 mA inductive charging capability. This black wireless charger is engineered to support seamless charging for compatible devices, utilising its inductive power transfer to eliminate the need for physical connectors. With a focus on reliability and ease of use, this product offers a sleek design that suits both personal and professional environments where cable management and compatibility are priorities. It is particularly suited for integration into consumer electronics such as smartphones, tablets, and wearable devices, offering a practical application in multi-device charging stations and workspace organisation.
Type Wireless charger
Output Current 2 A
Cable Length 1m
Cables included USB Type-A to USB Type-C
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2000mA
Charging Slots 1
Colour Black
Dimensions (L x W x H) 85 x 72 x 110 mm
Fast charging Yes
Height 110mm
Input Current 2, 1.67 A
Input Voltage 5, 9 V
LED indicators Status
Length 85mm
Manual Yes
Maximum Power 10 W
Operating Voltage USB-C®
Output Voltage Various
Outputs Inductive charging standard
Power protection features Over voltage, Overcharge, Short circuit
Power source type USB
Product colour Black
Product Type Wireless charger
Quantity per pack 1 pc(s)
USB Type-C ports quantity 1
Weight 135.00g
Width 72mm
Wireless charging No

Trustpilot