Hama 201725 Wireless charger 2500 mA Black Inductive charging standard

MPN
00201725
Brand
Hama
EAN-13
4047443522306
Order Code
16-4008
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00201725, also known as 3089549, is featuring a wireless charger that supports the inductive charging standard with a power output of 2500 mA. The unit is designed in sleek black, providing efficient and convenient energy transfer for compatible devices through the Qi wireless charging protocol. This wireless charger is ideal for integration into consumer electronics applications where users require cable-free charging solutions, enhancing ease of use for smartphones and other Qi-enabled devices. It provides an effective alternative to traditional wired charging systems, supporting engineering requirements for reduced wear on device ports and connectors, thus contributing to product longevity.
Type Wireless charger
Output Voltage Various
Charging current (max.) 2500mA
Charging Slots 1
Colour Black
Depth 59.9mm
Diameter 60mm
Dimensions (Ø x H) 60 mm x 10.9 mm
Fast charging Yes
Height 10.9mm
Input Current 3 - 2 A
Input Voltage 5 - 12 V
Operating Voltage USB-C®
Output Power 15 W
Outputs Inductive charging standard
Product colour Black
Product Type Wireless charger
Weight 78.00g
Width 59.9mm

Reviews

Be the first to submit a review

Trustpilot