Hama 00019085 Cover Google Pixel 10 10 Pro Transparent Mobile Phone Cases |
16-3608
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.50
Price per unit Ex VAT
|
Google Pixel 10 |
Transparent |
Pixel 10/10 Pro |
Thermoplastic polyurethane (TPU) |
Transparent |
Yes |
Google |
No |
|
|
Dust resistant, Scratch resistant |
|
|
|
|
|
|
|
Cover |
Cover |
Hama 00080241 Cover Samsung Galaxy A17 Transparent Mobile Phone Sleeve |
16-3639
|
|
Despatched within 4 working days - 51 in stock
|
1+ £11.23
Price per unit Ex VAT
|
Samsung Galaxy A17 |
Transparent |
Galaxy A17 |
Polyurethane (TMPU) |
Transparent |
Yes |
Samsung |
No |
|
|
Scratch resistant |
|
17 cm (6,7") |
|
|
|
|
|
Cover |
Cover |
Hama 00080273 Cover For Samsung Galaxy A17 Transparent BlackMobile Case |
16-3645
|
|
Despatched within 4 working days - 1 in stock
|
1+ £16.60
Price per unit Ex VAT
|
Samsung Galaxy A17 |
Transparent |
Galaxy A17 |
Polycarbonate (PC), Thermoplastic polyurethane (TPU) |
Black, Transparent |
|
Samsung |
No |
Yes |
|
Dust resistant |
|
17 cm (6,7") |
20% |
|
|
|
|
Cover |
Cover |
Hama 00137982 Clear Case For Samsung Galaxy S24 Fe Transparent Cover |
16-3732
|
|
Despatched within 4 working days - 2 in stock
|
1+ £11.23
Price per unit Ex VAT
|
Samsung Galaxy S24 |
Transparent |
Galaxy S24 FE |
Thermoplastic polyurethane (TPU) |
Transparent |
Yes |
Samsung |
No |
|
Yes |
Dust resistant, Scratch resistant |
17 cm (6.7) |
17 cm (6,7") |
|
1 pc(s) |
Monochromatic |
Yes |
|
Cover |
Cover |
Hama 00196996 Cover Samsung Galaxy A22 Black Mobile Phone Sleeves Cases |
16-3847
|
|
|
1+ £13.38
Price per unit Ex VAT
|
Samsung Galaxy A22 |
Black |
Galaxy A22 4g |
Thermoplastic polyurethane (TPU) |
Black |
|
Samsung |
|
|
|
Dirt resistant, Scratch resistant |
16.3 cm (6.4) |
|
|
1 pc(s) |
Monochromatic |
|
|
Cover |
Cover |
Hama 00215500 Cover Crystal Clear Transparent Mobile Phone Sleeve iPhone 14 |
16-4057
|
|
|
1+ £4.15
Price per unit Ex VAT
|
Apple iPhone 13/14/15/16 |
Transparent |
iPhone 14 |
Thermoplastic polyurethane (TPU) |
Transparent |
|
Apple |
|
|
Yes |
Scratch resistant |
15.5 cm (6.1) |
|
|
1 pc(s) |
Monochromatic |
Yes |
|
Cover |
Cover |
Hama 00215534 Crystal Clear Cover iPhone 14 Plus Transparent Mobile Case |
16-4058
|
|
|
1+ £13.03
Price per unit Ex VAT
|
Apple iPhone 13/14/15/16 |
Transparent |
iPhone 14 Plus |
Thermoplastic polyurethane (TPU) |
Transparent |
|
Apple |
|
|
Yes |
Scratch resistant |
17 cm (6.7) |
|
|
1 pc(s) |
Monochromatic |
Yes |
|
Cover |
Cover |
Hama 00232370 Clear Cover iPhone 17 Transparent Inductive Charging Case |
16-4139
|
|
Despatched within 4 working days - 13 in stock
|
1+ £11.23
Price per unit Ex VAT
|
Apple iPhone 17 |
Transparent |
iPhone 17 |
Thermoplastic polyurethane (TPU) |
Transparent |
Yes |
Apple |
No |
|
Yes |
Dust resistant, Scratch resistant |
16 cm (6.3) |
|
|
1 pc(s) |
Monochromatic |
Yes |
Forest Stewardship Council (FSC) |
Cover |
Cover |
Hama 00232391 Cover Apple iPhone Air Inductive Charging Black |
16-4156
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.59
Price per unit Ex VAT
|
Apple iPhone Air |
Black |
iPhone Air |
Thermoplastic polyurethane (TPU) |
Black |
|
Apple |
No |
|
Yes |
Dust resistant, Scratch resistant |
16.5 cm (6.5) |
|
|
1 pc(s) |
Monochromatic |
Yes |
Forest Stewardship Council (FSC) |
Cover |
Cover |
Hama 00232400 Cover Apple iPhone 17 Pro Black Inductive Charging |
16-4164
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.59
Price per unit Ex VAT
|
Apple iPhone 17 |
Black |
iPhone 17 Pro |
Thermoplastic polyurethane (TPU) |
Black |
|
Apple |
No |
|
Yes |
Dust resistant, Scratch resistant |
16 cm (6.3) |
|
|
1 pc(s) |
Monochromatic |
Yes |
Forest Stewardship Council (FSC) |
Cover |
Cover |
Hama 00232407 Clear Cover iPhone 17 Pro Max Transparent Inductive Charging |
16-4167
|
|
Despatched within 4 working days - 2 in stock
|
1+ £20.41
Price per unit Ex VAT
|
Apple iPhone 17 |
Transparent |
iPhone 17 Pro Max |
Thermoplastic polyurethane (TPU) |
Transparent |
Yes |
Apple |
No |
|
Yes |
Dust resistant, Scratch resistant |
17.5 cm (6.9) |
|
|
1 pc(s) |
Monochromatic |
Yes |
Forest Stewardship Council (FSC) |
Cover |
Cover |
Hama 177903 Crystal Clear Cover Mobile Phone Case Galaxy A03 Transparent |
16-4181
|
|
|
1+ £11.78
Price per unit Ex VAT
|
Galaxy A03 |
Transparent |
Galaxy A03 |
Thermoplastic polyurethane (TPU) |
Transparent |
|
Samsung |
|
|
Yes |
Scratch resistant |
16.5 cm (6.5) |
|
|
1 pc(s) |
Monochromatic |
|
|
Cover |
Cover |