Hama 00019085 Cover Google Pixel 10 10 Pro Transparent Mobile Phone Cases

MPN
00019085
Brand
Hama
EAN-13
4007249190857
Order Code
16-3608
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00019085 is a transparent mobile phone case specifically designed for the Google Pixel 10 and 10 Pro models. It provides durable protection while maintaining the aesthetic integrity of the device. Engineered with precision, this cover ensures easy access to all essential ports and controls without the need for removal, facilitating seamless device operation. Its transparent design allows for the retention of the original appearance of the smartphone, making it suitable for users who prioritise both protection and design authenticity. Typical applications include safeguarding personal or test devices in environments where visibility of the device is preferred, ensuring that the phone's surface remains free from scratches and minor impacts during daily use.
Compatible With Google Pixel 10
Colour Transparent
Compatibility Pixel 10/10 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Google
Built-in battery No
Case Type Cover
Protection features Dust resistant, Scratch resistant

Reviews

Be the first to submit a review

Trustpilot