Hama 00232391 Cover Apple iPhone Air Inductive Charging Black

MPN
00232391
Brand
Hama
EAN-13
4047443546821
Order Code
16-4156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00232391 is a Fantastic Feel Cover specifically designed for the Apple iPhone Air, incorporating the functionality of inductive charging. This cover, identified by the internal reference 3474325, is engineered to provide a seamless integration between protective capabilities and advanced charging technology. Constructed with precision, it ensures optimal compatibility with standardised Qi wireless charging systems, thereby eliminating the need for additional components and offering an efficient charging process. Common applications for this cover include its use in environments where maintaining battery life without the hassle of plugging and unplugging is crucial, such as in engineering workshops or design studios where mobility and access are key. Its purpose extends beyond mere protection, facilitating a streamlined workflow for technical professionals who rely on consistent power availability.
Compatible With Apple iPhone Air
Colour Black
Compatibility iPhone Air
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot