Hama 00215534 Crystal Clear Cover iPhone 14 Plus Transparent Mobile Case

MPN
00215534
Brand
Hama
EAN-13
4047443495341
Order Code
16-4058
Country of Origin
China
View Full Product Range (12)

Discontinued


Hama 00215534 Crystal Clear Cover for the Apple iPhone 14 Plus. This transparent mobile case, identified by the reference number 2626055, is expertly designed to protect the phone's exterior from everyday wear while maintaining the aesthetic appeal of the device. Engineered from high-quality transparent materials, it allows for a clear view of the phone's original colour while providing resistance to scratches and minor impacts. The cover fits precisely, ensuring easy access to all ports and buttons, which is particularly important in environments where quick access to device functionalities is essential. This product is typically suitable for use in scenarios where equipment protection and visibility are crucial, such as in office settings and field engineering operations where durable and reliable phone protection is necessary.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 14 Plus
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot