Hama 00232407 Clear Cover iPhone 17 Pro Max Transparent Inductive Charging

MPN
00232407
Brand
Hama
EAN-13
4047443546630
Order Code
16-4167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £24.01 £20.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00232407 is a clear cover designed specifically for the Apple iPhone 17 Pro Max. This transparent case supports inductive charging, allowing for seamless integration with wireless charging systems commonly used in various tech environments. Engineered from high-quality materials, the case provides robust protection while maintaining the sleek design of the iPhone 17 Pro Max. Its slim profile ensures that the device's functionality is not compromised, making it suitable for use in both consumer and professional settings where device accessibility and protection from physical damage are crucial.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17 Pro Max
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17.5 cm (6.9)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot