Hama 00080273 Cover For Samsung Galaxy A17 Transparent BlackMobile Case

MPN
00080273
Brand
Hama
EAN-13
4007249802736
Order Code
16-3645
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00080273 is a transparent black mobile case designed specifically for the Samsung Galaxy A17. This case provides robust protection for the device, combining durability with a sleek design. Made from high-quality materials, it ensures the safety of the phone against daily wear and tear while maintaining full functionality of all ports and buttons. The transparency of the case allows for the aesthetic of the Galaxy A17 to remain visible, appealing to users who prefer subtlety in their device protection. This product is typically employed in scenarios where users require unintrusive yet reliable safeguarding for their smartphones, often in professional or everyday environments where device longevity is paramount.
Compatible With Samsung Galaxy A17
Colour Transparent
Compatibility Galaxy A17
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Black, Transparent
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Made with recycled materials Yes
Protection features Dust resistant
Suitable For 17 cm (6,7")
Total amount of recycled materials used for making 20%

Reviews

Be the first to submit a review

Trustpilot