Hama 00215500 Cover Crystal Clear Transparent Mobile Phone Sleeve iPhone 14

MPN
00215500
Brand
Hama
EAN-13
4047443494931
Order Code
16-4057
Country of Origin
China
View Full Product Range (12)

Discontinued


Hama 00215500 is a transparent mobile phone sleeve designed for the Apple iPhone 14. The product is crafted from high-quality materials to ensure durability and protection while maintaining the aesthetic appearance of the phone. This clear cover allows for the full display of the device's original design and is engineered to fit the iPhone 14 precisely, providing easy access to buttons and ports without compromising on protection. Though primarily aimed at safeguarding against scratches and minor impacts, it is also applicable in environments where maintaining the phone's aesthetic integrity is essential, such as in product development and testing labs where new phone models may undergo frequent handling. The Hama cover’s form-fitting design effectively balances protection with maintaining the user experience, ensuring that the phone remains fully functional while shielded from common environmental stresses.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 14
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot