Hama 00137982 Clear Case For Samsung Galaxy S24 Fe Transparent Cover

MPN
00137982
Brand
Hama
EAN-13
4047443533180
Order Code
16-3732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00137982 is a transparent protective case specifically designed for the Samsung Galaxy S24 FE. This clear cover, fittingly referred to as the "Always Clear" case, provides an unobtrusive safeguarding layer that allows the design of the phone to remain visible while offering essential protection against minor impacts and scratches. Manufactured using durable and flexible material, this product ensures a snug fit over the device without restricting the use of ports and buttons, essential for maintaining device functionality. Though the case itself is not directly applicable in typical engineering applications, it is crucial for protecting devices used in various engineering contexts from accidental damage commonly encountered in technical environments.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24 FE
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot