Hama 00232370 Clear Cover iPhone 17 Transparent Inductive Charging Case

MPN
00232370
Brand
Hama
EAN-13
4047443546609
Order Code
16-4139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Hama 00232370 is a transparent inductive charging case designed for the Apple iPhone 17, engineered to facilitate wireless power transfer while providing robust protection. This accessory allows for seamless inductive charging compatibility, ensuring that the iPhone remains charged without the need to remove the case. Constructed to preserve the smartphone's aesthetics, the case offers a clear and minimalistic design, manufactured with materials that are effective in resisting everyday wear. The cover is an essential component for engineers and other professionals seeking to maintain device integrity during routine operation, especially when access to traditional charging methods might be limited.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot