Hama 177903 Crystal Clear Cover Mobile Phone Case Galaxy A03 Transparent

MPN
177903
Brand
Hama
EAN-13
4047443483621
Order Code
16-4181
Country of Origin
China
View Full Product Range (12)

Discontinued


Hama 177903 is a transparent mobile phone case specifically designed for the Galaxy A03, offering crystal clear protection while maintaining full visibility of the phone's original design. This protective cover is made from durable materials that provide reliable safeguarding against scratches, dust, and everyday wear without adding significant bulk to the device. Engineered with precise cutouts, it ensures that all ports, buttons, and functions remain fully accessible, allowing for seamless interaction with the mobile phone's features. While the primary application of this product is protective in nature, it serves as an essential accessory in various engineering environments where electronic devices are exposed to frequent handling and potential surface damage. This product is ideal for both personal and professional settings where maintaining the integrity of the mobile device is paramount.
Compatible With Galaxy A03
Colour Transparent
Compatibility Galaxy A03
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot