Hama 00080241 Cover Samsung Galaxy A17 Transparent Mobile Phone Sleeve

MPN
00080241
Brand
Hama
EAN-13
4007249802415
Order Code
16-3639
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Hama 00080241 offers a transparent mobile phone sleeve designed specifically for the Samsung Galaxy A17. This protective cover, constructed to accommodate the contour of the device, ensures full access to all ports and functions while safeguarding against potential abrasions and minor impacts. Engineered from high-quality transparent materials, the sleeve maintains the smartphone's aesthetic appeal while providing essential protection. Typically, such sleeves are employed in environments where maintaining the device's original design is a priority, alongside the need for robust yet minimally intrusive protection. This product is neither a SIM card nor an alternate type for SIM cards but serves as a precise fitting cover to enhance the longevity of the device it encases.
Compatible With Samsung Galaxy A17
Colour Transparent
Compatibility Galaxy A17
Material Polyurethane (TMPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Protection features Scratch resistant
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot