Hama 00232400 Cover Apple iPhone 17 Pro Black Inductive Charging

MPN
00232400
Brand
Hama
EAN-13
4047443546845
Order Code
16-4164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.81 £12.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00232400 is a sleek and functional cover specifically designed for the Apple iPhone 17 Pro, incorporating the capability for inductive charging. Constructed to accommodate the exact dimensions of the device, it ensures a precise fit that supports enhanced protection while maintaining aesthetic integrity. The cover's material, labelled as 'Fantastic Feel', offers a tactile experience that complements the sophisticated design of the smartphone. Its compatibility with wireless charging systems adds to its versatility, making it ideal for engineers and technicians who frequently utilise such technology in their professional environments. Additionally, the black finish provides a professional appearance suitable for various settings in the workplace.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot