Hama 00196996 Cover Samsung Galaxy A22 Black Mobile Phone Sleeves Cases

MPN
00196996
Brand
Hama
EAN-13
4047443473110
Order Code
16-3847
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00196996 offers a reliable and sturdy cover specifically designed for the Samsung Galaxy A22, providing both protection and functionality for the device. This sleek black mobile phone sleeve is constructed from high-quality materials that ensure durability and a precise fit for the Galaxy A22. Engineered to accommodate the phone's physical dimensions accurately, the cover not only safeguards against scratches and minor impacts but also preserves the device's tactile features and access to essential ports. Although primarily used for protecting mobile devices, in engineering contexts, such covers are pivotal in evaluating the thermal and structural shielding capabilities of consumer electronics under varying operational conditions.
Compatible With Samsung Galaxy A22
Colour Black
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy A22 4g
Material Thermoplastic polyurethane (TPU)
Maximum screen size 16.3 cm (6.4)
Product colour Black
Protection features Dirt resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Cover

Reviews

Be the first to submit a review

Trustpilot