Finder Power Relays PCB relay 610242

Finder Brand: Finder
The Finder relays are a collection of PCB relays designed for various applications, featuring compatibility with 48 V DC electrical systems, accommodating 6 A currents, and offering different contact configurations, all produced by the Finder company.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Complete with socket Connection Contact Material Depth Dimensions Control Mode Height IP Rating Length Material of contact insert Material of contact surface Misc Attribute Max. pick-up Voltage Nominal Current Max. switching capacity Maximum Temperature Number of contacts as change-over contact
Finder 32.21.7.048.4000 PCB Relay 48 V DC 6 A 1 CO small sealed design
Finder 32.21.7.048.4000 PCB Relay 48 V DC 6 A 1 CO small sealed design
Standard range
Order code: 03-3565
MPN: 32.21.7.048.4000

Despatched within 4 working days - 84 in stock
1+ £3.53
Price per unit Ex VAT
1CO (SPDT) 6A 11520Ω false AgSnO2 20mm (L x W x H) 20 x 10 x 10.70 mm 10.70mm RT III 20mm Thermoplastic Untreated 72V DC 6A 1500VA +85°C 1
Finder 34.51.7.048.4010 PCB Relay 48 V DC 6 A 1 change-over contact
Finder 34.51.7.048.4010 PCB Relay 48 V DC 6 A 1 change-over contact
Standard range
Order code: 03-3580
MPN: 34.51.7.048.4010

Despatched within 4 working days - 6 in stock
1+ £6.66
Price per unit Ex VAT
1CO (SPDT) 6A false 28mm (W x H x D) 5 x 15 x 28 mm 15mm IP20 28.0mm Thermoplastic Untreated 6A 1
Finder 34.51.7.048.4310 PCB Relay 48V DC 6A 1NO 250VAC narrow design
Finder 34.51.7.048.4310 PCB Relay 48V DC 6A 1NO 250VAC narrow design
Standard range
Order code: 03-3581
MPN: 34.51.7.048.4310

Despatched within 4 working days - 7 in stock
1+ £6.66
Price per unit Ex VAT
1NO 6A false 28mm (W x H x D) 5 x 15 x 28 mm 15mm IP20 28.0mm Thermoplastic Untreated 6A 0
Finder 34.51.7.048.5010 PCB Relay 48 V DC 6 A 1 changeover AgNi contact
Finder 34.51.7.048.5010 PCB Relay 48 V DC 6 A 1 changeover AgNi contact
Standard range
Order code: 03-3582
MPN: 34.51.7.048.5010

Despatched within 4 working days - 23 in stock
1+ £9.36
Price per unit Ex VAT
1CO (SPDT) 6A false 28mm (W x H x D) 5 x 15 x 28 mm 15mm IP20 28.0mm Thermoplastic Gold 6A 1
Finder 40.31.8.048.0000 PCB Relay 48V AC 10A 1 CO 3.5mm RT II
Finder 40.31.8.048.0000 PCB Relay 48V AC 10A 1 CO 3.5mm RT II
Standard range
Order code: 03-3660
MPN: 40.31.8.048.0000

Despatched within 4 working days - 53 in stock
1+ £5.16
Price per unit Ex VAT
1CO (SPDT) 10A false Connector 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Untreated 10A 1
Finder 40.31.9.048.0000 PCB Relay 48V DC 10A 1CO Plug-in RTII
Finder 40.31.9.048.0000 PCB Relay 48V DC 10A 1CO Plug-in RTII
Standard range
Order code: 03-3692
MPN: 40.31.9.048.0000

Despatched within 4 working days - 21 in stock
1+ £4.68
Price per unit Ex VAT
1CO (SPDT) 10A false Connector 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Untreated 12A 1
Finder 40.51.8.048.0000 PCB Relay 48V AC 10A 1 CO pin grid 5.0mm
Finder 40.51.8.048.0000 PCB Relay 48V AC 10A 1 CO pin grid 5.0mm
Standard range
Order code: 03-3704
MPN: 40.51.8.048.0000

Despatched within 4 working days - 40 in stock
1+ £5.16
Price per unit Ex VAT
1CO (SPDT) 10A N/A Connector 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Untreated 10A 1
Finder 40.51.9.048.0000 PCB Relay 48V DC 10A 1 CO Plug-in/PCB 5.0mm
Finder 40.51.9.048.0000 PCB Relay 48V DC 10A 1 CO Plug-in/PCB 5.0mm
Standard range
Order code: 03-3722
MPN: 40.51.9.048.0000

Despatched within 4 working days - 15 in stock
1+ £4.68
Price per unit Ex VAT
1CO (SPDT) 10A N/A Connector 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Untreated 12A 1
Finder 40.52.8.048.0000 PCB Relay 48V AC 8A 2 change-overs EN certified
Finder 40.52.8.048.0000 PCB Relay 48V AC 8A 2 change-overs EN certified
Standard range
Order code: 03-3758
MPN: 40.52.8.048.0000

Despatched within 4 working days - 108 in stock
1+ £5.99
Price per unit Ex VAT
2CO (DPDT) 8A false Solder pins AgNi 29mm (L x W x H) 29 x 12.4 x 25 mm monostable, 1 coil 25mm 29.0mm Thermoplastic Untreated 8A +85°C 2
Finder 40.52.8.048.5000 PCB Relay 48 V AC 8 A 2 CO Plug-in RT II
Finder 40.52.8.048.5000 PCB Relay 48 V AC 8 A 2 CO Plug-in RT II
Extended range
Order code: 03-3760
MPN: 40.52.8.048.5000

Available to back order
1+ £8.64
Price per unit Ex VAT
2CO (DPDT) 8A false 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Gold 8A 2
Finder 40.61.7.048.4000 PCB Relay 48 V DC 16 A 1 change-over
Finder 40.61.7.048.4000 PCB Relay 48 V DC 16 A 1 change-over
Standard range
Order code: 03-3804
MPN: 40.61.7.048.4000

Despatched within 4 working days - 41 in stock
1+ £5.77
Price per unit Ex VAT
1CO (SPDT) 16A false 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Untreated 16A 1
Finder 40.62.9.048.0000 PCB Relay 48V DC 10A 2 CO meets EN 60335-1
Finder 40.62.9.048.0000 PCB Relay 48V DC 10A 2 CO meets EN 60335-1
Extended range
Order code: 03-3832
MPN: 40.62.9.048.0000

Available to back orderBack order, lead time 4 weeks
1+ £6.79
Price per unit Ex VAT
2CO (DPDT) 10A false 29mm (W x H x D) 12.4 x 25 x 29 mm 25mm IP20 29.0mm Thermoplastic Untreated 10A 2
Finder 41.52.9.048.0010 PCB Relay 48 V DC 8 A 2 CO AgNi RT II
Finder 41.52.9.048.0010 PCB Relay 48 V DC 8 A 2 CO AgNi RT II
Standard range
Order code: 03-3855
MPN: 41.52.9.048.0010

Despatched within 4 working days - 28 in stock
1+ £5.74
10+ £5.66
25+ £5.58
50+ £5.52
100+ £5.41
Price per unit Ex VAT
2CO (DPDT) 8A false Print 29mm (W x H x D) 12.6 x 15.7 x 29 mm 15.7mm IP40 29.0mm Thermoplastic Untreated 41.52.9.048.0000 8A 0
Finder 55.12.9.048.0000 PCB Relay 48V DC 10A 2 changes miniature PCB Relay
Finder 55.12.9.048.0000 PCB Relay 48V DC 10A 2 changes miniature PCB Relay
Standard range
Order code: 03-4023
MPN: 55.12.9.048.0000

Despatched within 4 working days - 10 in stock
1+ £9.68
Price per unit Ex VAT
2CO (DPDT) 10A false Print 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated 10A 2
Finder 55.14.9.048.0000 PCB Relay 48V DC 7A 4 change-overs agni contacts
Finder 55.14.9.048.0000 PCB Relay 48V DC 7A 4 change-overs agni contacts
Extended range
Order code: 03-4033
MPN: 55.14.9.048.0000

Available to back order
1+ £10.20
Price per unit Ex VAT
4CO (4PDT) 7A false Print 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated 7A 4
Finder 56.44.9.048.0000 PCB Relay 48 V DC 12 A 4 change-overs
Finder 56.44.9.048.0000 PCB Relay 48 V DC 12 A 4 change-overs
Extended range
Order code: 03-4195
MPN: 56.44.9.048.0000

Available to back order
1+ £18.33
Price per unit Ex VAT
4CO (4PDT) 12A false Print 27.6mm (W x H x D) 41 x 35.2 x 27.6 mm 35.2mm IP20 27.7mm Duroplast Untreated 12A 4

Trustpilot