Finder 56.44.9.048.0000 PCB Relay 48 V DC 12 A 4 change-overs

MPN
56.44.9.048.0000
Brand
Finder
EAN-13
2050011617467
Order Code
03-4195
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 56.44.9.048.0000 is a PCB relay designed for 48 V DC applications and can handle up to 12 A with 4 change-over contacts. Its compact design makes it suitable for printed circuit boards in a variety of electronic and automation systems. Typical applications include industrial machinery, control panels, and power management systems.
Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.6mm
Dimensions (W x H x D) 41 x 35.2 x 27.6 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot