Finder 34.51.7.048.5010 PCB Relay 48 V DC 6 A 1 changeover AgNi contact

MPN
34.51.7.048.5010
Brand
Finder
EAN-13
8012823217284
Order Code
03-3582
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 34.51.7.048.5010 PCB relay is designed for a 48 V DC operation and supports a current of up to 6 A with one change-over contact. It is ideal for use in printed circuit board (PCB) applications due to its compact size and reliable switching capability. Typical applications include industrial automation, telecommunications, and control panels.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot