Finder 41.52.9.048.0010 PCB Relay 48 V DC 8 A 2 CO AgNi RT II

MPN
41.52.9.048.0010
Brand
Finder
EAN-13
8012823218731
Order Code
03-3855
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.66
25+ £5.58
50+ £5.52
100+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 41.52.9.048.0010 is a PCB relay featuring a 48 V DC coil, capable of handling up to 8 A with 2 change-over contacts. It is designed for integration into printed circuit boards, providing reliable switching for electrical circuits. Typical applications include automation systems, industrial controls, and equipment requiring compact relay solutions.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Misc Attribute 41.52.9.048.0000
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot