Finder 40.52.8.048.0000 PCB Relay 48V AC 8A 2 change-overs EN certified

Image Representative of Range

Finder 40.52.8.048.0000 PCB Relay 48V AC 8A 2 change-overs EN certified

MPN
40.52.8.048.0000
Brand
Finder
Order Code
03-3758
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Finder 40.52.8.048.0000 PCB relay operates at 48 V AC and can handle up to 8 A with 2 change-over contacts. This compact relay is ideal for printed circuit board applications where space is a constraint. It is commonly used in industrial automation and control systems.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot