Finder 55.14.9.048.0000 PCB Relay 48V DC 7A 4 change-overs agni contacts

MPN
55.14.9.048.0000
Brand
Finder
EAN-13
2050011605402
Order Code
03-4033
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 55.14.9.048.0000 is a PCB relay designed to operate at 48 V DC with a current rating of 7 A and four change-over contacts. This mini relay is suitable for mounting on printed circuit boards and is ideal for applications requiring multiple switching configurations. Typical uses include automation systems, control panels, and signal switching in various electronic devices.
Coil Voltage 48V
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot