Finder 40.62.9.048.0000 PCB Relay 48V DC 10A 2 CO meets EN 60335-1

MPN
40.62.9.048.0000
Brand
Finder
EAN-13
2050011656596
Order Code
03-3832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Finder 40.62.9.048.0000 is a PCB relay designed for 48 V DC operation, capable of handling up to 10 A with 2 change-over contacts. Its compact design makes it ideal for printed circuit board applications where space is limited. This relay is commonly used in industrial control systems and automation projects.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot