Finder 32.21.7.048.4000 PCB Relay 48 V DC 6 A 1 CO small sealed design

MPN
32.21.7.048.4000
Brand
Finder
EAN-13
8012823290928
Order Code
03-3565
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £3.54 £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Finder 32.21.7.048.4000 PCB relay features a 48 V DC coil and supports up to 6 A with a change-over contact configuration. It is ideal for printed circuit board applications requiring reliable switching capabilities. This mini relay is typically used in industrial automation, control systems, and signal switching.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 6A
Coil Resistance 11520Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 20mm
Dimensions (L x W x H) 20 x 10 x 10.70 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.70mm
IP Rating RT III
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 72V DC
Max. switching capacity 1500VA
Maximum Temperature +85°C
Min. pick-up Voltage 37.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 0
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot