Finder 34.51.7.048.4310 PCB Relay 48V DC 6A 1NO 250VAC narrow design

MPN
34.51.7.048.4310
Brand
Finder
EAN-13
8012823217291
Order Code
03-3581
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Finder 34.51.7.048.4310 PCB relay provides reliable switching for circuits requiring 48 V DC and handles currents up to 6 A. Known for its compact design, this printed circuit board relay is ideal for minimising space in electronic equipment. Common applications include use in industrial automation systems and telecommunications infrastructure.
Coil Voltage 48V
Contact Configuration 1NO
Switching Current 6A
Complete with socket false
Degree of protection (IP) N/A
Depth 28mm
Dimensions (W x H x D) 5 x 15 x 28 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15mm
IP Rating IP20
Length 28.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 48 - 48V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 5.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot