Finder 40.31.8.048.0000 PCB Relay 48V AC 10A 1 CO 3.5mm RT II

MPN
40.31.8.048.0000
Brand
Finder
EAN-13
2050011689648
Order Code
03-3660
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Finder 40.31.8.048.0000 is a PCB relay designed for 48 V AC with a 10 A current rating and a single change-over contact. It is suitable for use in electronic applications requiring reliable switching on a printed circuit board. Typical uses include automation systems, control panels, and various industrial machinery.
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 48 - 48V
Rated control supply voltage AC 60 Hz 48 - 48V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot