Finder 78.12.1.230.1200 Rail PSU 12V DC 1.25A 12W 110-240V AC input 1pc |
03-4417
|
|
Despatched within 4 working days - 10 in stock
|
1+ £33.82
Price per unit Ex VAT
|
1.25A |
12W |
|
|
60.8 x 17.5 x 88.8mm |
|
|
88.8mm |
|
|
+60°C |
Switched PSU |
|
110 - 240 /ACV |
12V |
12V |
Fixed voltage |
|
32VA |
12W |
Finder 78.12.1.230.2482 Rail mounted PSU 24V DC 0.63A 12W 1pc(s) |
03-4419
|
|
Despatched within 4 working days - 43 in stock
|
1+ £44.92
Price per unit Ex VAT
|
0.5A |
12W |
|
|
60.8 x 17.5 x 88.8mm |
|
85% |
88.8mm |
|
|
+40°C |
|
|
110 - 240 /ACV |
24V |
24V |
Fixed voltage |
630mA |
28.2VA |
12W |
Finder 78.1A.1.230.2402 DIN Rail PSU 24V DC 5A 120W 92% efficiency |
03-4420
|
|
Despatched within 4 working days - 1 in stock
|
1+ £85.67
Price per unit Ex VAT
|
|
120W |
|
|
125 x 42.5 x 132.3mm |
|
|
132.3mm |
|
250V |
+60°C |
Switched PSU |
120V |
|
24V |
24V |
Adjustable |
|
195VA |
120W |
Finder 78.1B.1.230.2403 Rail PSU 24V DC 5A 110W adjustable voltage 24-28V DC |
03-4421
|
|
Despatched within 4 working days - 2 in stock
|
1+ £129.45
Price per unit Ex VAT
|
|
110W |
24V |
24V |
100 x 40 x 136mm |
|
|
136mm |
|
|
+70°C |
Switched PSU |
|
|
24V |
24V |
Adjustable |
|
268VA |
110W |
Finder 78.1D.1.230.2415 Rail PSU 24V DC 5.4A 130W DIN mount adjustable output |
03-4422
|
|
Despatched within 4 working days - 5 in stock
|
1+ £129.14
Price per unit Ex VAT
|
|
130W |
|
|
129.3 x 40 x 136mm |
|
|
136mm |
|
|
+70°C |
Switched PSU |
|
110 - 240 /ACV |
24V |
24V |
Adjustable |
|
145VA |
130W |
Finder 78.25.1.230.1200 Rail mounted PSU 12 V DC 2.1 A 25 W 35 mm width |
03-4423
|
|
|
1+ £43.13
Price per unit Ex VAT
|
2.1A |
25W |
|
|
|
56.5mm |
89% |
84mm |
110 - 240V |
|
+60°C |
Switched PSU |
110V |
110 - 240 /ACV |
12V |
12V |
|
|
56VA |
25W |
Finder 78.25.1.230.2400 Rail PSU 24 V 1 A 25 W 35 mm thermal protection |
03-4424
|
|
Despatched within 4 working days - 25 in stock
|
1+ £41.05
Price per unit Ex VAT
|
|
25W |
|
|
|
56.5mm |
89% |
84mm |
110 - 240V |
|
+60°C |
Switched PSU |
110V |
110 - 240 /ACV |
24V |
24V |
|
|
56.4VA |
25W |
Finder 78.2A.1.230.2402 Rail PSU 24 V DC 10 A high efficiency 94% |
03-4425
|
|
Available to back order
|
1+ £145.00
Price per unit Ex VAT
|
|
240W |
|
|
125 x 42.5 x 132.3mm |
|
|
132.3mm |
|
|
+60°C |
Switched PSU |
|
|
24V |
24V |
Adjustable |
|
361VA |
240W |
Finder 78.2E.1.230.2414 Rail PSU 240 W 24 V DC adjustable 10.8 A 60 mm wide |
03-4426
|
|
Available to back order
|
1+ £179.39
Price per unit Ex VAT
|
|
240W |
|
|
|
125mm |
93% |
130mm |
110 - 240V |
|
+70°C |
Switched PSU |
|
110 - 240 /ACV |
24V |
24V |
|
|
275VA |
240W |
Finder 78.50.1.230.1202 Series 78 Rail mounted PSU 12-14 V DC 50 W 4.2 A |
03-4427
|
|
Despatched within 4 working days - 5 in stock
|
1+ £66.27
Price per unit Ex VAT
|
|
50W |
|
|
|
56.5mm |
90% |
84mm |
110 - 240V |
|
+70°C |
Switched PSU |
110V |
110 - 240 /ACV |
12V |
12V |
|
|
89VA |
50W |
Finder 78.60.1.230.2402 Rail PSU 24V DC 2.8A 60W DIN Rail mount 35mm |
03-4428
|
|
Despatched within 4 working days - 22 in stock
|
1+ £63.87
Price per unit Ex VAT
|
|
60W |
|
|
|
56.5mm |
91% |
84mm |
110 - 240V |
|
+70°C |
Switched PSU |
110V |
110 - 240 /ACV |
24V |
24V |
|
|
90VA |
60W |