Finder 78.12.1.230.2482 Rail mounted PSU 24V DC 0.63A 12W 1pc(s)

MPN
78.12.1.230.2482
Brand
Finder
EAN-13
8012823446868
Order Code
03-4419
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Finder 78.12.1.230.2482 is a rail-mounted PSU with specifications of 24 V DC, 0.63 A, and 12 W. This industrial power supply unit is designed for easy integration onto DIN rails, making it ideal for automation and control systems in industrial settings. Its compact and efficient design ensures reliable power delivery in various installations where space is a premium.
Type Rail mounted PSU (DIN)
Nominal value output current 1 0.5A
Power Rating 12W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 60.8 x 17.5 x 88.8mm
Efficiency 85%
Height 88.8mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +40°C
Min. temperature -20°C
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output Current 630mA
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Power Consumption 28.2VA
Power Output 12W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC

Reviews

Be the first to submit a review

Trustpilot