Finder 78.1B.1.230.2403 Rail PSU 24V DC 5A 110W adjustable voltage 24-28V DC

MPN
78.1B.1.230.2403
Brand
Finder
EAN-13
8012823413990
Order Code
03-4421
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £129.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 78.1B.1.230.2403 is a rail-mounted PSU offering 24V DC output at 5A with a total power of 110W. Ideal for industrial settings, this DIN rail power supply module provides reliable and efficient power management for automation systems. Its compact design ensures easy installation in various control and distribution panels.
Type Rail mounted PSU (DIN)
Power Rating 110W
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 100 x 40 x 136mm
Height 136mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output type (power supply units) Adjustable
Performance level according to EN ISO 13849-1 N/A
Power Consumption 268VA
Power Output 110W
Rated supply voltage AC 50 Hz 120 - 240V
Rated supply voltage AC 60 Hz 120 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Width 40mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot