Finder 78.2E.1.230.2414 Rail PSU 240 W 24 V DC adjustable 10.8 A 60 mm wide

MPN
78.2E.1.230.2414
Brand
Finder
EAN-13
8012823402833
Order Code
03-4426
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £179.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 78.2E.1.230.2414 is a rail-mounted power supply unit designed for DIN rail installation, providing 24 V DC at 10.8 A with a power output of 240 W. It is typically used in industrial applications for reliable and consistent power distribution. Its design makes it ideal for efficient space management in electrical cabinets.
Type Rail mounted PSU (DIN)
Power Rating 240W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Efficiency 93%
Height 130mm
Input voltage AC (frequency-specific) 110 - 240V
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption 275VA
Power Output 240W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 110 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Width 60mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot