Finder 78.25.1.230.1200 Rail mounted PSU 12 V DC 2.1 A 25 W 35 mm width

MPN
78.25.1.230.1200
Brand
Finder
EAN-13
8012823421926
Order Code
03-4423
Country of Origin
Italy
View Full Product Range (11)

Discontinued


The Finder 78.25.1.230.1200 is a rail mounted PSU providing 12 V DC output, delivering up to 2.1 A with a power rating of 25 W. It is designed for efficient and reliable performance in industrial settings, easily mounting on DIN rails for streamlined installation. Ideal for use in automation systems, control panels, and other industrial applications where consistent power supply is essential.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.1A
Power Rating 25W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 56.5mm
Efficiency 89%
Height 84mm
Input voltage AC (frequency-specific) 110 - 240V
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Input Voltage [AC] 110V
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption 56VA
Power Output 25W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Width 35mm
Width in number of modular spacings 2

Trustpilot