Finder 78.50.1.230.1202 Series 78 Rail mounted PSU 12-14 V DC 50 W 4.2 A

MPN
78.50.1.230.1202
Brand
Finder
EAN-13
8012823445014
Order Code
03-4427
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £66.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder rail mounted PSU (DIN) with part number 78.50.1.230.1202 delivers a 12 V DC output at 4.6 A, providing 50 W of power. Ideal for industrial applications, this power supply unit offers reliable power distribution and is designed for easy installation on DIN rails. Suitable for use in automation systems.
Type Rail mounted PSU (DIN)
Power Rating 50W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 56.5mm
Efficiency 90%
Height 84mm
Input voltage AC (frequency-specific) 110 - 240V
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Input Voltage [AC] 110V
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption 89VA
Power Output 50W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Width 70mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot