Finder 78.2A.1.230.2402 Rail PSU 24 V DC 10 A high efficiency 94%

MPN
78.2A.1.230.2402
Brand
Finder
EAN-13
8012823429755
Order Code
03-4425
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £145.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 78.2A.1.230.2402 is a rail mounted power supply unit designed for industrial applications, providing a robust output of 24 V DC at 10 A with a total power of 240 W. This DIN rail PSU is ideal for integration into control panels and automation systems, ensuring reliable power distribution. It's commonly used in environments where consistent and efficient power delivery is essential.
Type Rail mounted PSU (DIN)
Power Rating 240W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 125 x 42.5 x 132.3mm
Height 132.3mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output type (power supply units) Adjustable
Performance level according to EN ISO 13849-1 N/A
Power Consumption 361VA
Power Output 240W
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 230 - 230V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Width 42.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot