Finder 78.1A.1.230.2402 DIN Rail PSU 24V DC 5A 120W 92% efficiency

MPN
78.1A.1.230.2402
Brand
Finder
EAN-13
8012823429434
Order Code
03-4420
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder 78.1A.1.230.2402 rail mounted PSU provides a 24 V DC output at 5 A and 120 W, and is compatible with DIN rail installations. Manufactured by Finder, this power supply unit is ideal for industrial applications requiring reliable and efficient power delivery. Its robust design suits various settings, including factory automation and process control environments.
Type Rail mounted PSU (DIN)
Power Rating 120W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 125 x 42.5 x 132.3mm
Height 132.3mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage [AC] 250V
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Input Voltage [AC] 120V
Misc Attribute 2 Switched PSU
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output type (power supply units) Adjustable
Performance level according to EN ISO 13849-1 N/A
Power Consumption 195VA
Power Output 120W
Rated supply voltage AC 50 Hz 120 - 240V
Rated supply voltage AC 60 Hz 120 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Voltage type (supply voltage) AC
Width 42.5mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot