Finder 78.60.1.230.2402 Rail PSU 24V DC 2.8A 60W DIN Rail mount 35mm

MPN
78.60.1.230.2402
Brand
Finder
EAN-13
8012823444901
Order Code
03-4428
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £73.27 £63.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Finder manufactures the rail-mounted DIN PSU 78.60.1.230.2402, which delivers 24 V DC at 2.8 A with a power output of 60 W. This power supply unit is designed for easy installation on DIN rails, making it suitable for industrial applications. It's ideal for supplying power in automation systems, control panels, and other electrical installations.
Type Rail mounted PSU (DIN)
Power Rating 60W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 56.5mm
Efficiency 91%
Height 84mm
Input voltage AC (frequency-specific) 110 - 240V
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Input Voltage [AC] 110V
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption 90VA
Power Output 60W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Width 70mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot