Finder 78.12.1.230.1200 Rail PSU 12V DC 1.25A 12W 110-240V AC input 1pc

MPN
78.12.1.230.1200
Brand
Finder
EAN-13
8012823375663
Order Code
03-4417
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 78.12.1.230.1200 is a rail-mounted power supply unit delivering 12 V DC at 1.25 A with a power output of 12 W. It is designed for industrial applications requiring compact and reliable DIN rail power solutions. Typical uses include automation systems and panel wiring where stable DC power is essential.
Type Rail mounted PSU (DIN)
Nominal value output current 1 1.25A
Power Rating 12W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 60.8 x 17.5 x 88.8mm
Height 88.8mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 12V
Nominal value output voltage 1 [DC] 12V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output type (power supply units) Fixed voltage
Performance level according to EN ISO 13849-1 N/A
Power Consumption 32VA
Power Output 12W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC

Reviews

Be the first to submit a review

Trustpilot