Finder 78.1D.1.230.2415 Rail PSU 24V DC 5.4A 130W DIN mount adjustable output

MPN
78.1D.1.230.2415
Brand
Finder
EAN-13
8012823402697
Order Code
03-4422
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £129.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Finder 78.1D.1.230.2415 rail mounted power supply unit provides 24 V DC output at 5.4 A, delivering a total power of 130 W. Designed for industrial applications, this DIN rail PSU ensures reliable power distribution in control panels and automation systems. This single-piece unit is ideal for use in installations requiring compact and efficient power solutions.
Type Rail mounted PSU (DIN)
Power Rating 130W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 129.3 x 40 x 136mm
Height 136mm
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output type (power supply units) Adjustable
Performance level according to EN ISO 13849-1 N/A
Power Consumption 145VA
Power Output 130W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 110 - 240V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Width 40mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot