Finder 78.25.1.230.2400 Rail PSU 24 V 1 A 25 W 35 mm thermal protection

MPN
78.25.1.230.2400
Brand
Finder
EAN-13
8012823421902
Order Code
03-4424
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £41.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 78.25.1.230.2400 is a rail-mounted power supply unit designed for industrial applications. It delivers 24 V DC output at 1 A with a power rating of 25 W. This unit is ideal for providing reliable power in automation systems and electrical panels.
Type Rail mounted PSU (DIN)
Power Rating 25W
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 56.5mm
Efficiency 89%
Height 84mm
Input voltage AC (frequency-specific) 110 - 240V
IP Rating IP20
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Input Voltage [AC] 110V
Misc Attribute 2 Switched PSU
Nominal Input Voltage 110 - 240 /ACV
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Performance level according to EN ISO 13849-1 N/A
Power Consumption 56.4VA
Power Output 25W
Rated supply voltage AC 50 Hz 110 - 240V
Rated supply voltage AC 60 Hz 110 - 240V
Rated supply voltage DC 220 - 220V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions false
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC/DC
Width 35mm
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot