FESTO 1243489 Screw Fastener 6mm Pipe sealing ring size standard |
03-1352
|
|
|
2+ £2.95
Price per unit Ex VAT
|
+60°C |
|
|
|
-10°C |
|
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Screw fastener |
FESTO 130675 Screw Fastener 1/8-6-100 Secure fitting for assemblies |
03-1374
|
|
Despatched within 4 working days - 87 in stock
|
3+ £1.59
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 130677 Screw Fastener 1/4-6 durable and reliable 1pc |
03-1376
|
|
|
3+ £1.72
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 130679 Screw Fastener 1/4in x 10mm durable and precise |
03-1378
|
|
Despatched within 4 working days - 27 in stock
|
2+ £2.22
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 130683 Screw Fastener 3/8-12-20 durable and reliable |
03-1381
|
|
|
2+ £2.80
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 130684 Screw Fastener for QS-1/2-12-20 1pc precise fit |
03-1382
|
|
Available to back orderBack order, lead time 11 days
|
2+ £5.85
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 130685 Screw Fastener 1/2-16-20 robust and reliable 1pc |
03-1383
|
|
|
1+ £6.79
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 133008 Screw Fastener for G1/8 fitting Compact design |
03-1622
|
|
Despatched within 4 working days - 30 in stock
|
3+ £1.67
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 133189 Screw Fastener 1/2" robust design single piece |
03-1666
|
|
Despatched within 4 working days - 28 in stock
|
2+ £3.26
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
|
|
|
Screw fastener |
FESTO 153012 Screw Fastener 1/8-4-I single-piece durable fitting |
03-1769
|
|
Despatched within 4 working days - 49 in stock
|
2+ £2.23
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 153018 Screw Fastener 1/4-10-I durable and precise fitting |
03-1775
|
|
|
2+ £3.41
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 153167 Screw Fastener 3/8-8-B Durable and precise Fastening |
03-1922
|
|
|
1+ £7.41
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 153171 Screw Fastener 1/2-inch durable reliable assembly |
03-1933
|
|
Despatched within 4 working days - 1 in stock
|
1+ £12.57
Price per unit Ex VAT
|
80°C |
Brass |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Screw fastener |
FESTO 162871 Screw Fastener CRQSL-M5-6 M5 External Thread |
03-2297
|
|
Available to back orderBack order, lead time 11 days
|
1+ £50.55
Price per unit Ex VAT
|
120°C |
Steel (stainless) |
M5 |
10bar |
-15°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
L-plug-in gland CRQSL-M 5-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1 |
Screw fastener |
FESTO 177684 Screw Fastener 15mm Pipe high flow plug-in gland |
03-2335
|
|
|
1+ £9.03
Price per unit Ex VAT
|
+70°C |
|
|
7bar |
-25°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
15mm |
|
Screw fastener |
FESTO 186112 Screw Fastener External Thread G1/4" 1pc |
03-2466
|
|
Despatched within 4 working days - 33 in stock
|
2+ £3.97
Price per unit Ex VAT
|
80°C |
Brass (Ni-plated) |
G1/4" |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Plug-in gland QS-G1/4-10-I External thread with hexagon socket. Size = Standard, nominal width = 7.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
FESTO 186115 Screw Fastener External thread G1/2" 1pc |
03-2469
|
|
Available to back orderBack order, lead time 11 days
|
1+ £6.91
Price per unit Ex VAT
|
80°C |
Brass (Ni-plated) |
G1/2" |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Plug-in gland QS-G1/2-12-I External thread with hexagon socket. Size = Standard, nominal width = 8.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1 |
Screw fastener |
FESTO 186271 Screw Fastener External thread G1/8" 1 piece |
03-2502
|
|
Available to back orderBack order, lead time 11 days
|
1+ £7.95
Price per unit Ex VAT
|
80°C |
PBT |
G1/8" |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
L-long plug-in gland QSMLL-G1/8-6 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 3.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
FESTO 186294 Screw Fastener 4mm Pipe G1/8 thread sealing ring |
03-2504
|
|
Despatched within 4 working days - 2 in stock
|
1+ £7.10
Price per unit Ex VAT
|
+80°C |
|
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
4mm |
|
Screw fastener |
FESTO 186295 Screw Fastener 6mm Pipe external thread hexagon |
03-2505
|
|
Despatched within 4 working days - 3 in stock
|
1+ £7.18
| 1+ |
£7.18 |
| 10+ |
£6.60 |
| 100+ |
£6.22 |
Price per unit Ex VAT
|
+80°C |
|
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Screw fastener |
FESTO 186296 Screw Fastener for 6 mm Pipe hex thread sealing ring |
03-2506
|
|
Despatched within 4 working days - 12 in stock
|
1+ £7.41
Price per unit Ex VAT
|
+80°C |
|
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Screw fastener |
FESTO 186298 Screw Fastener for 8mm Pipe locking plug-in gland |
03-2507
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.18
Price per unit Ex VAT
|
+80°C |
|
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
|
Screw fastener |
FESTO 186301 Screw Fastener for 10mm Pipe; G3/8 thread hexagon type |
03-2508
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.23
Price per unit Ex VAT
|
+80°C |
|
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
10mm |
|
Screw fastener |
FESTO 190674 Screw Fastener External thread M5 1pc |
03-2541
|
|
Available to back orderBack order, lead time 11 days
|
2+ £6.49
Price per unit Ex VAT
|
80°C |
PBT |
M5 |
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Y-plug-in gland QSY-M 5-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 |
Screw fastener |
FESTO 558658 Screw Fastener 6mm Diameter push-pull seal ring |
03-2930
|
|
Despatched within 4 working days - 8 in stock
|
2+ £2.54
Price per unit Ex VAT
|
+70°C |
|
|
16bar |
-20°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Screw fastener |
FESTO 558665 Screw Fastener 8mm Pipe push-pull sealing ring |
03-2934
|
|
Despatched within 4 working days - 13 in stock
|
2+ £2.75
Price per unit Ex VAT
|
+70°C |
|
|
16bar |
-20°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
|
Screw fastener |
FESTO 570451 Screw Fastener 14mm push-pull 0.95-16 bar sealing ring |
03-2971
|
|
Available to back orderBack order, lead time 11 days
|
1+ £7.91
Price per unit Ex VAT
|
+70°C |
|
|
16bar |
-20°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
14mm |
|
Screw fastener |