FESTO 133189 Screw Fastener 1/2" robust design single piece

MPN
133189
Brand
FESTO
EAN-13
4052568259327
Order Code
03-1666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The FESTO screw fastener 133189 QS-1/2-10-50 is a pneumatic connector designed for secure and reliable fastening in pneumatic systems. Manufactured by FESTO, this durable component is ideal for ensuring tight and leak-proof connections in industrial automation applications. Its robust design makes it suitable for maintaining system integrity under various pressure conditions.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar

Reviews

Be the first to submit a review

Trustpilot