FESTO 186112 Screw Fastener External Thread G1/4" 1pc

MPN
186112
Brand
FESTO
EAN-13
4052568014650
Order Code
03-2466
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The FESTO screw fastener 186112 QS-G1/4-10-I features an external thread size of G1/4" and is designed for pneumatic connections. As a reliable component in fluid control systems, it ensures secure and efficient attachment in automation and industrial applications. Manufactured by FESTO, this durable screw fastener is essential for maintaining optimal system performance.
Type Screw fastener
External thread G1/4"
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-G1/4-10-I External thread with hexagon socket. Size = Standard, nominal width = 7.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot