FESTO 186296 Screw Fastener for 6 mm Pipe hex thread sealing ring

Image Representative of Range

FESTO 186296 Screw Fastener for 6 mm Pipe hex thread sealing ring

MPN
186296
Brand
FESTO
EAN-13
4052568040826
Order Code
03-2506
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Festo's QSK-G1/4-6 is a screw fastener designed for a pipe diameter of 6 mm. This pneumatic connector facilitates secure and efficient connections in pneumatic systems. It is typically used in applications requiring reliable air fittings and industrial automation.
Type Screw fastener
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot