FESTO 130675 Screw Fastener 1/8-6-100 Secure fitting for assemblies

MPN
130675
Brand
FESTO
EAN-13
4052568023966
Order Code
03-1374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Festo's connector, model QS-1/8-6-100, is a pneumatic screw fastener designed for secure and efficient air connections. It features a reliable and robust build, supporting 1/8 inch threading for high compatibility. Commonly used in automated systems, this component ensures consistent air flow in industrial applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot